
CCA340-6U | |
|---|---|
DigiKey Part Number | CCA340-6U-ND |
Manufacturer | |
Manufacturer Product Number | CCA340-6U |
Description | SUBRACK ALUM 16.36X19 |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Category | Size / Dimension 16.360" L x 19.000" W (415.54mm x 482.60mm) |
Manufacturer Vector Electronics | Height 6U = 10.500" (266.70mm) |
Series | Card Size Range 9.187" H x 13.390" L (233.35mm x 340.11mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Obsolete | Material Aluminum |
Type Subrack Frame | Base Product Number |

