
CCA26-84-01 | |
|---|---|
DigiKey Part Number | CCA26-84-01-ND |
Manufacturer | |
Manufacturer Product Number | CCA26-84-01 |
Description | CARD RACK ALUM 8.5X17 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Category | Size / Dimension 8.500" L x 17.000" W (215.90mm x 431.80mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Card Size Range 3.937" H x 6.299" L (100.00mm x 160.00mm) |
Packaging Bulk | Guide Method Guide Plate |
Part Status Active | Material Aluminum |
Type Assembled Subracks with Card Guides | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,41000 € | 229,41 € |
| Unit Price without VAT: | 229,41000 € |
|---|---|
| Unit Price with VAT: | 272,99790 € |

