
CCA26-44-01 | |
|---|---|
DigiKey Part Number | CCA26-44-01-ND |
Manufacturer | |
Manufacturer Product Number | CCA26-44-01 |
Description | CARD RACK ALUM 8.5X9 TOP/BOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Category | Size / Dimension 8.500" L x 9.000" W (215.90mm x 228.60mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Card Size Range 3.937" H x 8.660" L (100.00mm x 219.96mm) |
Packaging Bulk | Guide Method Guide Plate |
Part Status Active | Material Aluminum |
Type Assembled Subracks with Card Guides | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,57000 € | 201,57 € |
| Unit Price without VAT: | 201,57000 € |
|---|---|
| Unit Price with VAT: | 239,86830 € |

