
CCA220-3U | |
|---|---|
DigiKey Part Number | V1214-ND |
Manufacturer | |
Manufacturer Product Number | CCA220-3U |
Description | SUBRACK ALUM 11.63X19 |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Category | Size / Dimension 11.630" L x 19.000" W (295.40mm x 482.60mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Card Size Range 3.940" H x 8.660" L (100.08mm x 219.96mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Obsolete | Material Aluminum |
Type Subrack Frame | Base Product Number |

