CCA19S/90 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vector Electronics
In Stock: 0
Unit Price: 231,17000 €
Datasheet
Image for CCA19S/90 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCA19S/90

DigiKey Part Number
CCA19S/90-ND
Manufacturer
Manufacturer Product Number
CCA19S/90
Description
CARD RACK ALUM 15.75X19 SNAP
Customer Reference
Detailed Description
Aluminum Assembled Subracks with Card Guides 7U = 12.250" (311.15mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Assembled Subracks with Card Guides
Size / Dimension
15.750" L x 19.000" W (400.05mm x 482.60mm)
Height
7U = 12.250" (311.15mm)
Card Size Range
11.500" H x 13.500" L (292.10mm x 342.90mm)
Guide Method
Card Guide
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes