
CCA18F | |
|---|---|
DigiKey Part Number | CCA18F-ND |
Manufacturer | |
Manufacturer Product Number | CCA18F |
Description | SUBRACK ALUM 15.75X19 FRAME ONLY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Frame | |
Size / Dimension | 15.750" L x 19.000" W (400.05mm x 482.60mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | 7.750" ~ 9.750" H x 13.500" L (196.85mm ~ 247.65mm x 342.90mm) | |
Guide Method | No Card Guide | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,26000 € | 198,26 € |
| Unit Price without VAT: | 198,26000 € |
|---|---|
| Unit Price with VAT: | 235,92940 € |

