
CCA16P | |
|---|---|
DigiKey Part Number | CCA16P-ND |
Manufacturer | |
Manufacturer Product Number | CCA16P |
Description | CARD RACK ALUM 15.75X19 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 15.750" L x 19.000" W (400.05mm x 482.60mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | - | |
Guide Method | Card Guide | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,02000 € | 224,02 € |
| Unit Price without VAT: | 224,02000 € |
|---|---|
| Unit Price with VAT: | 266,58380 € |

