
CCA14P/90 | |
|---|---|
DigiKey Part Number | CCA14P/90-ND |
Manufacturer | |
Manufacturer Product Number | CCA14P/90 |
Description | CARD RACK ALUM 12X19 PLAS SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 12.000" L x 19.000" W (304.80mm x 482.60mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 2.500" ~ 4.500" H x 9.600" L (63.50mm ~ 114.30mm x 243.84mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,67000 € | 190,67 € |
| Unit Price without VAT: | 190,67000 € |
|---|---|
| Unit Price with VAT: | 226,89730 € |

