
CCA13S-HT8/90 | |
|---|---|
DigiKey Part Number | V2064-ND |
Manufacturer | |
Manufacturer Product Number | CCA13S-HT8/90 |
Description | CARD RACK 8POS ALUM 8.12X8.24 |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 8.120" L x 8.240" W (206.25mm x 209.30mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 2.500" ~ 4.500" H x 6.500" L (63.50mm ~ 114.30mm x 165.10mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,92000 € | 341,92 € |
| Unit Price without VAT: | 341,92000 € |
|---|---|
| Unit Price with VAT: | 406,88480 € |

