
CCA13S-H/90 | |
|---|---|
DigiKey Part Number | CCA13S-H/90-ND |
Manufacturer | |
Manufacturer Product Number | CCA13S-H/90 |
Description | CARD RACK 5.25X10.25X9 SNAP-IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Category | Size / Dimension 9.000" L x 10.250" W (228.60mm x 260.35mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Card Size Range 2.500" ~ 4.500" H x 6.500" L (63.50mm ~ 114.30mm x 165.10mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Material Aluminum |
Type Assembled Subracks with Card Guides | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,68000 € | 139,68 € |
| Unit Price without VAT: | 139,68000 € |
|---|---|
| Unit Price with VAT: | 166,21920 € |

