
CCA10F/90 | |
|---|---|
DigiKey Part Number | CCA10F/90-ND |
Manufacturer | |
Manufacturer Product Number | CCA10F/90 |
Description | SUBRACK ALUM 12X19 ASSEMBLED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 2U = 3.500" (88.90mm) |
Datasheet | Datasheet |
Category | Size / Dimension 12.000" L x 19.000" W (304.80mm x 482.60mm) |
Manufacturer Vector Electronics | Height 2U = 3.500" (88.90mm) |
Series | Card Size Range 0.750" ~ 2.750" H x 6.500" L (19.05mm ~ 69.85mm x 165.10mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Active | Material Aluminum |
Type Subrack Frame | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,81000 € | 159,81 € |
| Unit Price without VAT: | 159,81000 € |
|---|---|
| Unit Price with VAT: | 190,17390 € |

