
BR27-1 | |
|---|---|
DigiKey Part Number | BR27-1-ND |
Manufacturer | |
Manufacturer Product Number | BR27-1 |
Description | CARD GUIDE FOR 4.25" PC BOARDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum, Snap-In Mount, 3.080" (78.23mm) 4.250" (107.95mm) PC Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Aluminum, Snap-In Mount, 3.080" (78.23mm) | |
For Use With/Related Products | 4.250" (107.95mm) PC Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 15,93410 € |

