
92100170 | |
|---|---|
DigiKey Part Number | 44-92100170-ND |
Manufacturer | |
Manufacturer Product Number | 92100170 |
Description | AC/DC CNVT 3.3V 5V 12V -12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18.3 A | |
Current - Output 2 | 18.3 A | |
Current - Output 3 | 36 A | |
Current - Output 4 | 120 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | Load Sharing, Universal Input | |
Mounting Type | Compact PCI® | |
Size / Dimension | 10.62" L x 5.00" W x 1.60" H (269.7mm x 127.0mm x 40.6mm) | |
Approval Agency | CE, cULus, TUV | |
Standard Number | - | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.979,74000 € | 1.979,74 € |
| Unit Price without VAT: | 1.979,74000 € |
|---|---|
| Unit Price with VAT: | 2.355,89060 € |

