
92100163 | |
|---|---|
DigiKey Part Number | 44-92100163-ND |
Manufacturer | |
Manufacturer Product Number | 92100163 |
Description | AC/DC CNVT 3.3V 5V 12V -12V 800W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Category | Current - Output 1 18.3 A |
Mfr | Current - Output 2 18.3 A |
Packaging Bulk | Current - Output 3 36 A |
Part Status Active | Current - Output 4 80 A |
Type Enclosed | Power (Watts) |
Number of Outputs 4 | Applications ITE (Commercial) |
Voltage - Input 90 ~ 264 VAC | Features Load Sharing, Universal Input |
Voltage - Output 1 3.3V | Mounting Type Compact PCI® |
Voltage - Output 2 5V | Size / Dimension 10.62" L x 5.00" W x 1.60" H (269.7mm x 127.0mm x 40.6mm) |
Voltage - Output 3 12V | Approval Agency CE, cULus, TUV |
Voltage - Output 4 -12V | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.653,60000 € | 1.653,60 € |
| Unit Price without VAT: | 1.653,60000 € |
|---|---|
| Unit Price with VAT: | 1.967,78400 € |

