
92100139A | |
|---|---|
DigiKey Part Number | 44-92100139A-ND |
Manufacturer | |
Manufacturer Product Number | 92100139A |
Description | AC/DC CNVT 5V 3.3V 12V -12V 300W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input |
Category | Current - Output 1 40 A |
Mfr | Current - Output 2 40 A |
Packaging Bulk | Current - Output 3 10 A |
Part Status Active | Current - Output 4 2 A |
Type Front End | Power (Watts) |
Number of Outputs 4 | Applications ITE (Commercial) |
Voltage - Input 90 ~ 264 VAC | Features Load Sharing, PFC, Universal Input |
Voltage - Output 1 5V | Mounting Type Compact PCI® |
Voltage - Output 2 3.3V | Size / Dimension 8.33" L x 5.61" W x 1.83" H (211.6mm x 142.5mm x 46.5mm) |
Voltage - Output 3 12V | Approval Agency CE, cURus, TUV |
Voltage - Output 4 -12V | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,89000 € | 857,89 € |
| Unit Price without VAT: | 857,89000 € |
|---|---|
| Unit Price with VAT: | 1.020,88910 € |

