Image for 92100117 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92100117

DigiKey Part Number
44-92100117-ND
Manufacturer
Manufacturer Product Number
92100117
Description
AC/DC CNVT 5V 3.3V 12V -12V 200W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
3.3V
Voltage - Output 3
12V
Voltage - Output 4
-12V
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
30 A
Current - Output 2
25 A
Current - Output 3
6 A
Current - Output 4
1 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Features
Load Sharing, PFC, Universal Input
Mounting Type
Compact PCI®
Size / Dimension
8.33" L x 5.61" W x 1.83" H (211.6mm x 142.5mm x 46.5mm)
Approval Agency
CE, cURus, TUV
Standard Number
-
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1764,99000 €764,99 €
Manufacturers Standard Package
Unit Price without VAT:764,99000 €
Unit Price with VAT:910,33810 €