Enclosed AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC, 36 ~ 72 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92100115

DigiKey Part Number
44-92100115-ND
Manufacturer
Manufacturer Product Number
92100115
Description
AC/DC CNVT 3.3V 5V 12V -12V 200W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC, 36 ~ 72 VDC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 4
-12V
Mfr
Current - Output 1
1 A
Packaging
Bulk
Current - Output 2
6 A
Part Status
Active
Current - Output 3
33 A
Type
Enclosed
Current - Output 4
33 A
Number of Outputs
4
Power (Watts)
Voltage - Input
90 ~ 264 VAC, 36 ~ 72 VDC
Applications
ITE (Commercial)
Voltage - Output 1
3.3V
Features
DC Input Capable, Load Sharing, Universal Input
Voltage - Output 2
5V
Mounting Type
Compact PCI®
Voltage - Output 3
12V
Approval Agency
CE, cULus, TUV
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
1689,06000 €689,06 €
Manufacturers Standard Package
Unit Price without VAT:689,06000 €
Unit Price with VAT:819,98140 €