Plugboard, Card Edge Plated Through Hole (PTH) Pad Per Hole (Square) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8801-6

DigiKey Part Number
V1134-ND
Manufacturer
Manufacturer Product Number
8801-6
Description
PLUGBOARD CARD EDGE PTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plugboard, Card Edge Plated Through Hole (PTH) Pad Per Hole (Square) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Vector Electronics
Circuit Pattern
Pad Per Hole (Square)
Series
Edge Contacts
100 @ 0.125" (3.18mm)
Packaging
Bulk
Hole Diameter
0.042" (1.07mm)
Part Status
Active
Size / Dimension
10.50" L x 5.30" W (266.7mm x 134.6mm)
Proto Board Type
Plugboard, Card Edge
Board Thickness
0.062" (1.57mm) 1/16"
Plating
Plated Through Hole (PTH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,22000 €59,22 €
552,26600 €261,33 €
1049,77900 €497,79 €
2546,88680 €1.172,17 €
5044,96080 €2.248,04 €
10043,23350 €4.323,35 €
Manufacturers Standard Package
Unit Price without VAT:59,22000 €
Unit Price with VAT:70,47180 €