Plugboard, Card Edge Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8801-1

DigiKey Part Number
V1135-ND
Manufacturer
Manufacturer Product Number
8801-1
Description
PLUGBOARD CARD EDGE NPTH
Customer Reference
Detailed Description
Plugboard, Card Edge Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Plugboard, Card Edge
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
-
Edge Contacts
100 @ 0.125" (3.18mm)
Hole Diameter
0.042" (1.07mm)
Size / Dimension
10.50" L x 5.30" W (266.7mm x 134.6mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.