Image for 4616J0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4616J0

DigiKey Part Number
4616J0-ND
Manufacturer
Manufacturer Product Number
4616J0
Description
PC BOARD 3HSP 6UX160MM W/J0
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
-
Plating
-
Pitch
-
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
-
Size / Dimension
-
Board Thickness
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.