Image for 4614-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4614-5

DigiKey Part Number
4614-5-ND
Manufacturer
Manufacturer Product Number
4614-5
Description
PLUGBOARD HARD METRIC PTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plugboard, Hard Metric Plated Through Hole (PTH) Pad Per Hole (Round), Ground Plane 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Plugboard, Hard Metric
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round), Ground Plane
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
6.30" L x 3.94" W (160.0mm x 100.1mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,97000 €25,97 €
Manufacturers Standard Package
Unit Price without VAT:25,97000 €
Unit Price with VAT:30,90430 €