
4614-5-12 | |
|---|---|
DigiKey Part Number | 4614-5-12-ND |
Manufacturer | |
Manufacturer Product Number | 4614-5-12 |
Description | PLUGBOARD HARD METRIC |
Customer Reference | |
Detailed Description | Plugboard, Hard Metric Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Vector Electronics | Circuit Pattern Pad Per Hole (Round) |
Series | Hole Diameter 0.042" (1.07mm) |
Packaging Bulk | Size / Dimension 6.30" L x 3.94" W (160.0mm x 100.1mm) |
Part Status Obsolete | Board Thickness 0.062" (1.57mm) 1/16" |
Proto Board Type Plugboard, Hard Metric | Base Product Number |

