
4613-3 | |
|---|---|
DigiKey Part Number | V1038-ND |
Manufacturer | |
Manufacturer Product Number | 4613-3 |
Description | PLUGBOARD CARD EDGE PTH |
Customer Reference | |
Detailed Description | Plugboard, Card Edge Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Card Edge | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | 62 @ 0.1" (2.54mm) | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 13.25" L x 4.20" W (336.6mm x 106.7mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |

