
3677-3 | |
|---|---|
DigiKey Part Number | 3677-3-ND |
Manufacturer | |
Manufacturer Product Number | 3677-3 |
Description | PLUGBORD,FR-4,4.5"X1.6",GOLD CNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to Plated Through Hole 0.100" (2.54mm) FR4 Epoxy Glass |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Vector Electronics | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 4.500" L x 1.600" W (114.30mm x 40.64mm) |
Proto Board Type SMD to Plated Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

