
3662-2 | |
|---|---|
DigiKey Part Number | V1129-ND |
Manufacturer | |
Manufacturer Product Number | 3662-2 |
Description | PLUGBOARD CARD EDGE NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Card Edge Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Card Edge | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | 44 @ 0.156" (3.96mm) | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 9.60" L x 4.50" W (243.8mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,62000 € | 32,62 € |
| 5 | 28,60200 € | 143,01 € |
| 10 | 27,17100 € | 271,71 € |
| 25 | 25,50400 € | 637,60 € |
| 50 | 24,39460 € | 1.219,73 € |
| 100 | 23,40050 € | 2.340,05 € |
| 250 | 22,24168 € | 5.560,42 € |
| Unit Price without VAT: | 32,62000 € |
|---|---|
| Unit Price with VAT: | 38,81780 € |



