
169P84HTC2 | |
|---|---|
DigiKey Part Number | 169P84HTC2-ND |
Manufacturer | |
Manufacturer Product Number | 169P84HTC2 |
Description | BREADBRD DRILLED COPP CLAD NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Drilled Copper Clad Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Vector Electronics | Pitch 0.100" (2.54mm) |
Series | Hole Diameter 0.042" (1.07mm) |
Packaging Bulk | Size / Dimension 17.00" L x 8.50" W (431.8mm x 215.9mm) |
Part Status Active | Board Thickness 0.062" (1.57mm) 1/16" |
Proto Board Type Breadboard, Drilled Copper Clad | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,13000 € | 100,13 € |
| Unit Price without VAT: | 100,13000 € |
|---|---|
| Unit Price with VAT: | 119,15470 € |

