Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169P59-047

DigiKey Part Number
V1122-ND
Manufacturer
Manufacturer Product Number
169P59-047
Description
BREADBRD PREPUNCHED INSULAT NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Non-Plated Through Hole (NPTH)
Manufacturer
Vector Electronics
Pitch
0.100" (2.54mm)
Series
Hole Diameter
0.042" (1.07mm)
Packaging
Bulk
Size / Dimension
17.00" L x 6.00" W (431.8mm x 152.4mm)
Part Status
Active
Board Thickness
0.047" (1.19mm) 3/64"
Proto Board Type
Breadboard, Prepunched Insulating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,09000 €24,09 €
521,03600 €105,18 €
1019,94900 €199,49 €
2518,68360 €467,09 €
5017,84160 €892,08 €
10017,08720 €1.708,72 €
25016,20836 €4.052,09 €
50015,62264 €7.811,32 €
Manufacturers Standard Package
Unit Price without VAT:24,09000 €
Unit Price with VAT:28,66710 €