
169P44WEC1 | |
|---|---|
DigiKey Part Number | V1126-ND |
Manufacturer | |
Manufacturer Product Number | 169P44WEC1 |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Vector Electronics | Pitch 0.100" (2.54mm) |
Series | Hole Diameter 0.042" (1.07mm) |
Packaging Bulk | Size / Dimension 17.00" L x 4.50" W (431.6mm x 114.3mm) |
Part Status Active | Board Thickness 0.062" (1.57mm) 1/16" |
Proto Board Type Breadboard, Prepunched Insulating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,09000 € | 24,09 € |
| 5 | 21,03600 € | 105,18 € |
| 10 | 19,94900 € | 199,49 € |
| 25 | 18,68360 € | 467,09 € |
| 50 | 17,84160 € | 892,08 € |
| 100 | 17,08720 € | 1.708,72 € |
| 250 | 16,20836 € | 4.052,09 € |
| 500 | 15,62264 € | 7.811,32 € |
| Unit Price without VAT: | 24,09000 € |
|---|---|
| Unit Price with VAT: | 28,66710 € |




