
169P44 | |
|---|---|
DigiKey Part Number | V1002-ND |
Manufacturer | |
Manufacturer Product Number | 169P44 |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 17.00" L x 4.50" W (431.6mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,38000 € | 17,38 € |
| 5 | 15,12800 € | 75,64 € |
| 10 | 14,32600 € | 143,26 € |
| 25 | 13,39240 € | 334,81 € |
| 50 | 12,77200 € | 638,60 € |
| 100 | 12,21600 € | 1.221,60 € |
| 250 | 11,56860 € | 2.892,15 € |
| 500 | 11,13704 € | 5.568,52 € |
| Unit Price without VAT: | 17,38000 € |
|---|---|
| Unit Price with VAT: | 20,68220 € |

