
VTFT070OPNT11 | |
|---|---|
DigiKey Part Number | 153-VTFT070OPNT11-ND |
Manufacturer | |
Manufacturer Product Number | VTFT070OPNT11 |
Description | GRAPHIC DISPLAY TFT - 7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module TFT LVDS 7" (177.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | - | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |

