


VLGS12864-01 | |
|---|---|
DigiKey Part Number | 153-1149-ND |
Manufacturer | |
Manufacturer Product Number | VLGS12864-01 |
Description | GRAPHIC DISPLAY STN GRAY - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Gray STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64 |
Datasheet | Datasheet |
Category | Dot Pixels 128 x 64 |
Manufacturer Varitronix | Interface Parallel, 8-Bit |
Packaging Tray | Graphics Color Gray |
Part Status Obsolete | Background Color Green |
Display Type STN - Super-Twisted Nematic | Dot Size 0.39mm W x 0.55mm H |
Display Mode Transflective | Dot Pitch 0.44mm W x 0.60mm H |
Viewing Area 62.00mm W x 44.00mm H | Base Product Number |
Backlight Without Backlight |

