
VIM-810-2-FC-S | |
|---|---|
DigiKey Part Number | VIM-810-2-FC-S-ND |
Manufacturer | |
Manufacturer Product Number | VIM-810-2-FC-S |
Description | LCD MOD 8DIG 8 X 1 TRANSFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Transflective 14-Segment STN - Super-Twisted Nematic Parallel 42.00mm x 13.50mm x 1.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 14-Segment | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | - | |
Outline L x W x H | 42.00mm x 13.50mm x 1.70mm | |
Viewing Area | 39.00mm L x 8.00mm W | |
Backlight | - | |
Voltage - Supply | - | |
Dot Size | - | |
Interface | Parallel | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - | |
Base Product Number |

