
VIM-516-DP-RC-S-LV | |
---|---|
DigiKey Part Number | 153-1109-ND |
Manufacturer | Varitronix |
Manufacturer Product Number | VIM-516-DP-RC-S-LV |
Description | LCD MOD 5 DIG 5 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 58.00mm x 30.00mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 5.0 | |
Display Format | 5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | - | |
Outline L x W x H | 58.00mm x 30.00mm x 2.80mm | |
Viewing Area | 52.20mm L x 18.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3V ~ 4.6V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -20°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 6,48500 € | 64,85 € |
Unit Price without VAT: | 6,48500 € |
---|---|
Unit Price with VAT: | 7,71715 € |