
VIM-503-DP-RC-S-HV | |
|---|---|
DigiKey Part Number | 153-1054-ND |
Manufacturer | |
Manufacturer Product Number | VIM-503-DP-RC-S-HV |
Description | LCD MOD 4.5DIG 4.5 X 1 REFLECTIV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4.5 | |
Display Format | 4.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 10.16mm H x 5.10mm W | |
Outline L x W x H | 50.80mm x 30.48mm x 2.70mm | |
Viewing Area | 45.72mm L x 17.78mm W | |
Backlight | - | |
Voltage - Supply | 3.9V ~ 7.5V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,26700 € | 42,67 € |
| 100 | 3,44020 € | 344,02 € |
| 500 | 3,07918 € | 1.539,59 € |
| 1.000 | 2,96188 € | 2.961,88 € |
| 2.000 | 2,86272 € | 5.725,44 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |



