
VIM-404-DP-FC-S-HV | |
|---|---|
DigiKey Part Number | 153-1047-ND |
Manufacturer | |
Manufacturer Product Number | VIM-404-DP-FC-S-HV |
Description | LCD MOD 4DIG 4 X 1 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4.0 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 12.70mm H x 6.99mm W | |
Outline L x W x H | 50.80mm x 30.48mm x 2.70mm | |
Viewing Area | 44.45mm L x 16.51mm W | |
Backlight | - | |
Voltage - Supply | 3.9V ~ 7.5V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,81330 € | 2.813,30 € |
| Unit Price without VAT: | 2,81330 € |
|---|---|
| Unit Price with VAT: | 3,34783 € |

