
VI-514-DP-RC-S | |
---|---|
DigiKey Part Number | VI-514-DP-RC-S-ND |
Manufacturer | |
Manufacturer Product Number | VI-514-DP-RC-S |
Description | LCD MOD 4.5DIG 4.5 X 1 REFLECTIV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Parallel 50.80mm x 22.86mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4.5 | |
Display Format | 4.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 8.89mm H x 4.50mm W | |
Outline L x W x H | 50.80mm x 22.86mm x 2.80mm | |
Viewing Area | 45.72mm L x 12.70mm W | |
Backlight | - | |
Voltage - Supply | - | |
Dot Size | - | |
Interface | Parallel | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 2,94225 € | 2.942,25 € |
Unit Price without VAT: | 2,94225 € |
---|---|
Unit Price with VAT: | 3,50128 € |