
VI-511-DP-FH-W | |
|---|---|
DigiKey Part Number | 153-1107-ND |
Manufacturer | |
Manufacturer Product Number | VI-511-DP-FH-W |
Description | LCD MOD 4.5DIG 4.5X1 TRANSFLECTV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic Without Backlight 70.00mm x 38.10mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 4.5 | |
Display Format | 4.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 15.24mm H x 7.62mm W | |
Outline L x W x H | 70.00mm x 38.10mm x 2.80mm | |
Viewing Area | 62.38mm L x 22.86mm W | |
Backlight | Without Backlight | |
Voltage - Supply | - | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 70°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,18416 € | 10.184,16 € |
| Unit Price without VAT: | 10,18416 € |
|---|---|
| Unit Price with VAT: | 12,11915 € |

