
VI-508-DP-RH-W | |
|---|---|
DigiKey Part Number | VI-508-DP-RH-W-ND |
Manufacturer | |
Manufacturer Product Number | VI-508-DP-RH-W |
Description | LCD MOD 5 DIG 5 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Parallel 50.80mm x 30.48mm x 2.80mm |
Datasheet | Datasheet |
Category | Display Mode Reflective |
Manufacturer Varitronix | Character Size 10.16mm H x 4.83mm W |
Series | Outline L x W x H 50.80mm x 30.48mm x 2.80mm |
Packaging Bulk | Viewing Area 45.72mm L x 17.78mm W |
Part Status Active | Voltage - Supply 3V |
Number of Characters 5.0 | Interface Parallel |
Display Format 5 x 1 | Operating Temperature -30°C ~ 80°C |
Character Format 7-Segment | Base Product Number |
Display Type TN - Twisted Nematic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,13637 € | 3.763,64 € |
| Unit Price without VAT: | 3,13637 € |
|---|---|
| Unit Price with VAT: | 3,73228 € |

