Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.50mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-502-DP-RC-S

DigiKey Part Number
153-1009-ND
Manufacturer
Manufacturer Product Number
VI-502-DP-RC-S
Description
LCD MOD 4.5DIG 4.5 X 1 REFLECTIV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.50mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
Packaging
Bulk
Part Status
Active
Number of Characters
4.5
Display Format
4.5 x 1
Character Format
7-Segment
Display Type
TN - Twisted Nematic
Display Mode
Reflective
Character Size
10.16mm H x 5.08mm W
Outline L x W x H
50.80mm x 30.50mm x 2.80mm
Viewing Area
45.72mm L x 17.78mm W
Backlight
-
Voltage - Supply
3V
Dot Size
-
Interface
-
Operating Temperature
-10°C ~ 60°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,20000 €6,20 €
104,68000 €46,80 €
1003,78860 €378,86 €
5003,39970 €1.699,85 €
1.0003,27340 €3.273,40 €
2.0003,16664 €6.333,28 €
Manufacturers Standard Package
Unit Price without VAT:6,20000 €
Unit Price with VAT:7,37800 €