
VI-451 | |
|---|---|
DigiKey Part Number | VI-1451-ND |
Manufacturer | |
Manufacturer Product Number | VI-451 |
Description | LCD MODULE 4 DIG 4 X 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 7-Segment 23.77mm x 13.72mm x 2.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4.0 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | - | |
Display Mode | - | |
Character Size | 6.40mm H x 3.12mm W | |
Outline L x W x H | 23.77mm x 13.72mm x 2.00mm | |
Viewing Area | 21.20mm L x 8.00mm W | |
Backlight | - | |
Voltage - Supply | - | |
Dot Size | - | |
Interface | - | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,84600 € | 28,46 € |
| 100 | 2,25620 € | 225,62 € |
| 500 | 1,99824 € | 999,12 € |
| 1.000 | 1,91433 € | 1.914,33 € |
| 2.000 | 1,84334 € | 3.686,68 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

