
VI-419-2-RC-W | |
|---|---|
DigiKey Part Number | VI-419-2-RC-W-ND |
Manufacturer | |
Manufacturer Product Number | VI-419-2-RC-W |
Description | LCD MOD 4 DIG 4 X 1 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 38.00mm x 20.30mm x 2.80mm |
Datasheet | Datasheet |
Category | Character Format 7-Segment |
Manufacturer Varitronix | Display Type TN - Twisted Nematic |
Series | Display Mode Reflective |
Packaging Bulk | Outline L x W x H 38.00mm x 20.30mm x 2.80mm |
Part Status Obsolete | Viewing Area 34.00mm L x 12.10mm W |
Number of Characters 4.0 | Operating Temperature -20°C ~ 70°C |
Display Format 4 x 1 | Base Product Number |

