Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-322-DP-FC-S

DigiKey Part Number
153-1004-ND
Manufacturer
Manufacturer Product Number
VI-322-DP-FC-S
Description
LCD MOD 3.5DIG 3.5X1 TRANSFLECTV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
Packaging
Bulk
Part Status
Active
Number of Characters
3.5
Display Format
3.5 x 1
Character Format
7-Segment
Display Type
TN - Twisted Nematic
Display Mode
Transflective
Character Size
12.70mm H x 7.10mm W
Outline L x W x H
50.80mm x 30.48mm x 2.80mm
Viewing Area
45.80mm L x 17.78mm W
Backlight
-
Voltage - Supply
3V
Dot Size
-
Interface
-
Operating Temperature
-10°C ~ 60°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,64635 €2.646,35 €
Manufacturers Standard Package
Unit Price without VAT:2,64635 €
Unit Price with VAT:3,14916 €