
VI-319-DP-FC-S | |
---|---|
DigiKey Part Number | 153-1014-ND |
Manufacturer | |
Manufacturer Product Number | VI-319-DP-FC-S |
Description | LCD MOD 3.5DIG 3.5X1 TRANSFLECTV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic 69.80mm x 38.00mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 3.5 | |
Display Format | 3.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 17.78mm H x 10.16mm W | |
Outline L x W x H | 69.80mm x 38.00mm x 2.80mm | |
Viewing Area | 65.80mm L x 26.00mm W | |
Backlight | - | |
Voltage - Supply | 3V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 8,24344 € | 8.243,44 € |
Unit Price without VAT: | 8,24344 € |
---|---|
Unit Price with VAT: | 9,80969 € |