
PDA 320240-EL | |
|---|---|
DigiKey Part Number | PDA320240-EL-ND |
Manufacturer | |
Manufacturer Product Number | PDA 320240-EL |
Description | GRAPHIC DISPLAY FSTN - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel 320 x 240 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Part Status | Obsolete | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 78.38mm W x 59.18mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | Parallel | |
Background Color | - | |
Dot Size | 0.22mm W x 0.22mm H | |
Dot Pitch | - |

