
PDA 160160-EL | |
|---|---|
DigiKey Part Number | PDA160160-EL-ND |
Manufacturer | |
Manufacturer Product Number | PDA 160160-EL |
Description | GRAPHIC DISPLAY - - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module 160 x 160 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 59.70mm W x 39.00mm H | |
Backlight | EL - Blue/Green | |
Dot Pixels | 160 x 160 | |
Interface | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |

