MGLS-24064-HV-G-LED04G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Newhaven Display Intl
In Stock: 462
Unit Price: 57,39000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGLS-24064-HV-G-LED04G

DigiKey Part Number
MGLS-24064-HV-G-LED04G-ND
Manufacturer
Manufacturer Product Number
MGLS-24064-HV-G-LED04G
Description
GRAPHIC DISPLAY - - -
Customer Reference
Detailed Description
Graphic LCD Display Module Parallel, 8-Bit 240 x 64
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
-
Packaging
Box
Part Status
Obsolete
Display Type
-
Display Mode
-
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
132.00mm W x 39.00mm H
Backlight
-
Dot Pixels
240 x 64
Interface
Parallel, 8-Bit
Graphics Color
-
Background Color
-
Dot Size
0.48mm W x 0.48mm H
Dot Pitch
0.53mm W x 0.53mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes