
MDLS16265LVGLED4G16 | |
|---|---|
DigiKey Part Number | 153-1072-ND |
Manufacturer | |
Manufacturer Product Number | MDLS16265LVGLED4G16 |
Description | LCD MOD 32DIG 16X2 TRANSFLCT GRN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 84.00mm x 44.00mm x 6.60mm |
Datasheet | Datasheet |
Category | Character Size 5.55mm H x 2.95mm W |
Manufacturer Varitronix | Outline L x W x H 84.00mm x 44.00mm x 6.60mm |
Series | Viewing Area 61.00mm L x 15.80mm W |
Packaging Bulk | Backlight LED - Green |
Part Status Active | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.55mm W x 0.65mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Operating Temperature -5°C ~ 50°C |
Display Type STN - Super-Twisted Nematic | Base Product Number |
Display Mode Transflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,84740 € | 1.884,74 € |
| Unit Price without VAT: | 18,84740 € |
|---|---|
| Unit Price with VAT: | 22,42841 € |

