
MDLS-81809-SS-LV-S | |
|---|---|
DigiKey Part Number | MDLS-81809-SS-LVS-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-81809-SS-LV-S |
Description | LCD MOD 8 DIG 8 X 1 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 84.00mm x 44.00mm x 6.80mm |
Datasheet | Datasheet |
Category | Character Size 10.75mm H x 6.45mm W |
Manufacturer Varitronix | Outline L x W x H 84.00mm x 44.00mm x 6.80mm |
Series | Viewing Area 61.00mm L x 15.80mm W |
Part Status Obsolete | Backlight Without Backlight |
Number of Characters 8.0 | Voltage - Supply 5V |
Display Format 8 x 1 | Dot Size 1.25mm W x 1.30mm H |
Character Format 5 x 8 Dots | Interface Parallel |
Display Type STN - Super-Twisted Nematic | Operating Temperature -5°C ~ 50°C |
Display Mode Reflective | Background Color Green |

