
MDLS-81809-SS-LV-G-LED-04-G | |
---|---|
DigiKey Part Number | 153-1090-ND |
Manufacturer | |
Manufacturer Product Number | MDLS-81809-SS-LV-G-LED-04-G |
Description | LCD MOD 8DIG 8X1 TRANSFLECTV GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 84.00mm x 44.00mm x 11.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Part Status | Obsolete | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 10.75mm H x 6.45mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 11.00mm | |
Viewing Area | 61.00mm L x 15.80mm W | |
Backlight | LED - Green | |
Voltage - Supply | 5V | |
Dot Size | 1.25mm W x 1.30mm H | |
Interface | Parallel | |
Operating Temperature | -5°C ~ 50°C | |
Text Color | - | |
Background Color | - |