Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 196.00mm x 56.00mm x 11.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDLS-40466-SS-G-HV-LED-04-G

DigiKey Part Number
153-1100-ND
Manufacturer
Manufacturer Product Number
MDLS-40466-SS-G-HV-LED-04-G
Description
LCD MOD 160DIG 40X4 TRANSFLCT GR
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 196.00mm x 56.00mm x 11.30mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
Part Status
Obsolete
Number of Characters
160.0
Display Format
40 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.50mm H x 3.15mm W
Outline L x W x H
196.00mm x 56.00mm x 11.30mm
Viewing Area
154.40mm L x 27.60mm W
Backlight
LED - Green
Voltage - Supply
5V
Dot Size
0.55mm W x 0.60mm H
Interface
Parallel
Operating Temperature
-10°C ~ 60°C
Text Color
-
Background Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.